- Home ›
- All Products›
- DKF104N10
Amphenol Advanced Sensors/Thermometrics
DKF104N10
Glass encapsulated, 100KΩ ±10% @ 25°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Glass encapsulated, 100KΩ ±10% @ 25°C
Search Keywords: DKF104N10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:DKF104N10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is DKF104N10 RoHS compliant?
Yes, DKF104N10 is RoHS compliant.
What is the lead time for DKF104N10?
The standard lead time for DKF104N10 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
50
$0.6865
250
$0.5758
1,000
$0.5328
3,000
$0.4890
5,000
$0.4644
8,000
$0.4472
10,000
$0.4293
15,000 +
$0.4283
Click for Quote
Log in
to unlock special pricing