- Home ›
- All Products›
- DKF104B5
Glass encapsulated, 100KΩ ±5% @ 25°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Glass encapsulated, 100KΩ ±5% @ 25°C
Search Keywords: DKF104B5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:DKF104B5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is DKF104B5 RoHS compliant?
Yes, DKF104B5 is RoHS compliant.
What is the lead time for DKF104B5?
The standard lead time for DKF104B5 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1,250
$4.14
2,500
$2.19
3,750
$1.50
5,000 +
$1.47
Click for Quote
Log in
to unlock special pricing