- Home ›
- All Products›
- DKF103N3
Glass encapsulated, 10KΩ ±3% @ 25°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Glass encapsulated, 10KΩ ±3% @ 25°C
Search Keywords: DKF103N3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:DKF103N3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is DKF103N3 RoHS compliant?
Yes, DKF103N3 is RoHS compliant.
What is the lead time for DKF103N3?
The standard lead time for DKF103N3 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$1.240
250
$1.008
500
$0.963
1,000
$0.921
3,000
$0.854
5,000
$0.615
8,000 +
$0.599
Click for Quote
Log in
to unlock special pricing