- Home ›
- All Products›
- DC95Y103ZN
Amphenol Advanced Sensors/Thermometrics
DC95Y103ZN
Epoxy coated, 0.012"OD leads, 10KΩ ±0.2°C from 0°C-100°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Epoxy coated, 0.012"OD leads, 10KΩ ±0.2°C from 0°C-100°C
Search Keywords: DC95Y103ZN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Advanced Sensors/Thermometrics |
| Part No: | DC95Y103ZN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is DC95Y103ZN RoHS compliant?
Yes, DC95Y103ZN is RoHS compliant.
What is the lead time for DC95Y103ZN?
The standard lead time for DC95Y103ZN is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
125
$10.81
250
$6.65
375
$5.27
500 +
$5.16
Click for Quote
Log in
to unlock special pricing