- Home ›
- All Products›
- DC95F502W
Amphenol Advanced Sensors/Thermometrics
DC95F502W
Epoxy coated, 0.012"OD leads, 5KΩ ±0.2°C from 0°C-70°C
Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description
+
Epoxy coated, 0.012"OD leads, 5KΩ ±0.2°C from 0°C-70°C
Search Keywords: DC95F502W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Advanced Sensors/Thermometrics |
| Part No: | DC95F502W |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533408070 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is DC95F502W RoHS compliant?
No, DC95F502W is not RoHS compliant.
What is the lead time for DC95F502W?
The standard lead time for DC95F502W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
125
$6.78
250
$4.17
375
$3.30
500 +
$3.23
Click for Quote
Log in
to unlock special pricing