- Home ›
- All Products›
- DC95F232ZN
Amphenol Advanced Sensors/Thermometrics
DC95F232ZN
Epoxy coated, 0.012"OD leads, 2252Ω ±0.2°C from 0°C-100°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Epoxy coated, 0.012"OD leads, 2252Ω ±0.2°C from 0°C-100°C
Search Keywords: DC95F232ZN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:DC95F232ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is DC95F232ZN RoHS compliant?
Yes, DC95F232ZN is RoHS compliant.
What is the lead time for DC95F232ZN?
The standard lead time for DC95F232ZN is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
125
$5.72
250
$3.52
375
$2.79
500 +
$2.73
Click for Quote
Log in
to unlock special pricing