- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- DC95F202W
Amphenol Advanced Sensors/Thermometrics
DC95F202W
Epoxy coated, 0.012"OD leads, 2KΩ ±0.2°C from 0°C-70°C
Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description
+
Epoxy coated, 0.012"OD leads, 2KΩ ±0.2°C from 0°C-70°C
Search Keywords: DC95F202W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:DC95F202W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is DC95F202W RoHS compliant?
No, DC95F202W is not RoHS compliant.
What is the lead time for DC95F202W?
The standard lead time for DC95F202W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
393
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$4.83
50
$3.90
100
$3.69
250
$3.63
500
$3.34
1,000
$3.33
2,500
$3.32
5,000 +
$3.31
Click for Quote
Log in
to unlock special pricing