- Home ›
- All Products›
- CL-50A
ICL 7Ω, 5A Max Steady State Current, kinked leads
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
ICL 7Ω, 5A Max Steady State Current, kinked leads
Search Keywords: CL50A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:CL-50A
-
Alias/AKA:RL6610-4.59-59-S11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is CL-50A RoHS compliant?
Yes, CL-50A is RoHS compliant.
What is the lead time for CL-50A?
The standard lead time for CL-50A is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
250
$1.95
500
$1.47
750
$1.37
1,000 +
$1.35
Click for Quote
Log in
to unlock special pricing