- Home ›
- All Products›
- CL-30B
ICL 2.5Ω, 8A Max Steady State Current, straight leads
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ICL 2.5Ω, 8A Max Steady State Current, straight leads
Search Keywords: CL30B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:CL-30B
-
Alias/AKA:RL6606-1.645-59-S42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is CL-30B RoHS compliant?
Yes, CL-30B is RoHS compliant.
What is the lead time for CL-30B?
The standard lead time for CL-30B is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
22 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
250
$1.258
500
$1.201
1,000
$1.150
2,500
$0.989
5,000
$0.963
7,500
$0.950
10,000
$0.948
15,000 +
$0.926
Click for Quote
Log in
to unlock special pricing