- Home ›
- All Products›
- CL-21B
ICL 1.3Ω, 8A Max Steady State Current, straight leads
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ICL 1.3Ω, 8A Max Steady State Current, straight leads
Search Keywords: CL21B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:CL-21B
-
Alias/AKA:RL4504-.921-45-S26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is CL-21B RoHS compliant?
Yes, CL-21B is RoHS compliant.
What is the lead time for CL-21B?
The standard lead time for CL-21B is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
22 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
500
$2.22
1,000
$1.37
1,500
$1.08
2,000 +
$1.06
Click for Quote
Log in
to unlock special pricing