- Home ›
- All Products›
- CL-190B
Inrush Current Limiter - 25 ohms@25°C - Steady State: 2.4A - 0.55in Dia. - LS:0.328in
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inrush Current Limiter - 25 ohms@25°C - Steady State: 2.4A - 0.55in Dia. - LS:0.328in
Search Keywords: CL190B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:CL-190B
-
Alias/AKA:RL4504-15.6-73-S18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
22 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
500
$1.693
1,000
$1.042
1,500
$0.825
2,000 +
$0.808
Click for Quote
Log in
to unlock special pricing