- Home ›
- All Products›
- CL-190A
ICL 25Ω, 2.4A Max Steady State Current, kinked leads
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
ICL 25Ω, 2.4A Max Steady State Current, kinked leads
Search Keywords: CL190A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:CL-190A
-
Alias/AKA:RL4504-15.6-73-S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is CL-190A RoHS compliant?
Yes, CL-190A is RoHS compliant.
What is the lead time for CL-190A?
The standard lead time for CL-190A is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
250
$1.406
500
$1.054
750
$0.984
1,000 +
$0.965
Click for Quote
Log in
to unlock special pricing