- Home ›
- All Products›
- A-1996
NTC Hvac Duct Temperature Sensor - 2795ohms @25°C - B(25/85)=4073 - -30°C to 85°C
Accessories
RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description
+
NTC Hvac Duct Temperature Sensor - 2795ohms @25°C - B(25/85)=4073 - -30°C to 85°C
Search Keywords: A1996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:A-1996
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT