- Home ›
- All Products›
- 505705
NTC Sleeved Interchangeable Chip Thermistor With Isuslated Lead Wires - 10Kohms @25°C - B(25/85)=3969 - -40° to 105°C
Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
NTC Sleeved Interchangeable Chip Thermistor With Isuslated Lead Wires - 10Kohms @25°C - B(25/85)=3969 - -40° to 105°C
Search Keywords: 505705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:505705
-
Alias/AKA:SC30F103W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
125
$8.72
250
$5.36
375
$4.25
500 +
$4.16
Click for Quote
Log in
to unlock special pricing