- Home ›
- All Products›
- 41485900
NTC Disc Thermistor - Uninsulated Leads - 350Kohms @25°C - B(25/85)=4793 - -50°C to 150°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
NTC Disc Thermistor - Uninsulated Leads - 350Kohms @25°C - B(25/85)=4793 - -50°C to 150°C
Search Keywords: 41485900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:41485900
-
Alias/AKA:RL1007-183K-155-D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$3.78
2,500
$2.00
3,750
$1.37
5,000 +
$1.34
Click for Quote
Log in
to unlock special pricing