- Home ›
- All Products›
- 25387100
NTC Glass Encapsulated Thermistor - 500Kohms @25°C - B(25/85)=4567 - -50°C to 204°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
NTC Glass Encapsulated Thermistor - 500Kohms @25°C - B(25/85)=4567 - -50°C to 204°C
Search Keywords: 25387100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:25387100
-
Alias/AKA:AL03006-269.8K-138-G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$2.71
500
$1.68
750
$1.33
1,000 +
$1.30
Click for Quote
Log in
to unlock special pricing