- Home ›
- All Products›
- 03006-3079-76-G100
03006-3079-76-G100
Amphenol Advanced Sensors/Thermometrics
NTC Glass Encapsulated SMD Thermistor - 5Kohms @25°C - B(25/85)=3553 - -50°C to 204°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
NTC Glass Encapsulated SMD Thermistor - 5Kohms @25°C - B(25/85)=3553 - -50°C to 204°C
Search Keywords: 03006307976G100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:03006-3079-76-G100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
250
$4.59
500
$2.82
750
$2.23
1,000 +
$2.19
Click for Quote
Log in
to unlock special pricing