- Home ›
- All Products›
- 03006-1248-73-G100
03006-1248-73-G100
Amphenol Advanced Sensors/Thermometrics
NTC Glass Encapsulated SMD Thermistor - 2Kohms @25°C - B(25/85)=3499 - -50°C to 204°C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
NTC Glass Encapsulated SMD Thermistor - 2Kohms @25°C - B(25/85)=3499 - -50°C to 204°C
Search Keywords: 03006124873G100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:03006-1248-73-G100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$1.59
500
$1.21
750
$1.13
1,000 +
$1.10
Click for Quote
Log in
to unlock special pricing