- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Air Quality Sensors ›
- T8031
Carbon Dioxide (CO2) Sensor - Diffusion - 0 to 2.000 PPM Measurement Range - ±3% Accuracy - 0 to 10V Output - 40mA, 18 to 40V ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Carbon Dioxide (CO2) Sensor - Diffusion - 0 to 2.000 PPM Measurement Range - ±3% Accuracy - 0 to 10V Output - 40mA, 18 to 40V Supply.
Search Keywords: T8031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Telaire
-
Part No:T8031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027102000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
1
$147.57
5
$143.47
10
$141.51
20
$141.15
50
$135.92
100 +
$132.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments