- Home ›
- All Products›
- CC2D35
Chipcap2 Humidiy & Temp Sensor - Digital - 3% - 5VDC - SMD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Chipcap2 Humidiy & Temp Sensor - Digital - 3% - 5VDC - SMD
Search Keywords: CC2D35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Telaire
-
Part No:CC2D35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025801000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
50
$7.00
100
$6.69
300
$6.14
500
$6.12
1,000
$5.51
2,500
$5.29
5,000 +
$5.15
Click for Quote
Log in
to unlock special pricing