help desk software
Image is representational - see mfr. specs

Pressure Sensor - Vented Gauge - 0 to 50 PSI - Unamplified output, uncompensated - Wheatstone bridge - 0 mV to 125 mV - 1.5 ...

+ see all

Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor - Vented Gauge - 0 to 50 PSI - Unamplified output, uncompensated - Wheatstone bridge - 0 mV to 125 mV - 1.5 mA - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.13" (3.23mm) tube
Search Keywords: NPC410050G3N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Advanced Sensors/Nova Sensor
  • Part No:
    NPC-410-050G-3-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    37
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
17 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
10
$37.30
19
$29.44
28
$27.97
37 +
$27.41
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments