- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 12NO20R20B
Description
+
Electromechanical Relay 12VDC 12VAC 3A SPST-NO (42.9x28.6)mm Panel Time Delay Relay
Search Keywords: 12NO20R20B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amperite
-
Part No:12NO20R20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:12 V
-
AC Coil Voltage:12 V
-
Contact Form:1 Form A
-
Maximum Current Rating:3 A
-
Termination Style:Solder
-
Time Range:20 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$123.69
10
$42.87
25
$40.62
50
$37.24
100
$32.73
250
$30.48
500 +
$28.20
Click for Quote
Log in
to unlock special pricing