- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 120A.1-10SST1
Description
+
Time Delay Relay - SPST-NO (1 Form A) - Delay on Make - 120VAC Input - 0.1 to 10 sec Time Range - 1A Current - .250 Male Quick Connect - Base Mount.
Search Keywords: 120A110SST1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amperite
-
Part No:120A.1-10SST1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$79.68
5
$49.03
10
$44.89
25
$42.49
50
$41.39
100 +
$40.34
Click for Quote
Log in
to unlock special pricing