- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AZPRD-2C-12D
AZPRD-2C-12D
American Zettler
50AMP Heavy Duty Power Relay 12VDC coil DPDT
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
50AMP Heavy Duty Power Relay 12VDC coil DPDT
Search Keywords: AZPRD2C12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZPRD-2C-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 115 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
30
can ship 10/21/26
MOQ for out of Stock Qty:
9
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$29.37
5
$29.29
9
$29.22
18
$21.91
27
$20.45
36 +
$20.04
Click for Quote
Log in
to unlock special pricing