- Home ›
- All Products›
- AZEV200-2AE-9D
AZEV200-2AE-9D
American Zettler
Relay Ev Charging DPST 40A 9V
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Relay Ev Charging DPST 40A 9V
Search Keywords: AZEV2002AE9D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZEV200-2AE-9D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
75
$28.46
150
$15.07
225
$10.60
300 +
$10.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments