- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- AZ980-1A-24D
AZ980-1A-24D
American Zettler
80AMP Super-ISO Automotive Relay 24VDC coil SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
80AMP Super-ISO Automotive Relay 24VDC coil SPST-NO
Search Keywords: AZ9801A24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ980-1A-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Contact Form:SPST-NO (1 Form A)
-
Relay Construction:Non-Latching
-
Max Contact Current:80A
-
Coil Voltage:24 VDC
-
Coil Current:66.67 mA
-
Coil Resistance:360 Ohm
-
Contact Material:Silver Tin Oxide
-
Must Operate Voltage:15.6 VDC
-
Must Release Voltage:2.4 VDC
-
Operate Time:7 ms
-
Seal:Unsealed
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Dimension:35 x 33 x 50.2 mm
-
Operating Temperature:-40 to 85 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$4.58
200
$3.44
300
$3.21
400 +
$3.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments