- Home ›
- All Products›
- AZ9375-1A-24DF
AZ9375-1A-24DF
American Zettler
AZ9375 Series SPST-NO (1 Form A) 24 V 10 A Through Hole Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AZ9375 Series SPST-NO (1 Form A) 24 V 10 A Through Hole Power Relay
Search Keywords: AZ93751A24DF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ9375-1A-24DF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.120
500
$0.840
750
$0.784
1,000 +
$0.768
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments