- Home ›
- All Products›
- AZ8A-1CH-9DEF
AZ8A-1CH-9DEF
American Zettler
AZ8A Series 10 A SPDT (1 Form C) 9 VDC Sealed Miniature Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
AZ8A Series 10 A SPDT (1 Form C) 9 VDC Sealed Miniature Power Relay
Search Keywords: AZ8A1CH9DEF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ8A-1CH-9DEF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$3.01
500
$1.86
750
$1.47
1,000 +
$1.44
Click for Quote
Log in
to unlock special pricing