- Home ›
- All Products›
- AZ770-1C-48DE
AZ770-1C-48DE
American Zettler
AZ770 Series 5 A SPDT ( 1 Form C ) 48 VDC Subminiature Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
AZ770 Series 5 A SPDT ( 1 Form C ) 48 VDC Subminiature Power Relay
Search Keywords: AZ7701C48DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ770-1C-48DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
250
$1.76
500
$1.33
750
$1.25
1,000 +
$1.22
Click for Quote
Log in
to unlock special pricing