- Home ›
- All Products›
- AZ761-1CE-60DE
AZ761-1CE-60DE
American Zettler
12A SPDT Mini Power Relay 60VDC coil SPDT
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
12A SPDT Mini Power Relay 60VDC coil SPDT
Search Keywords: AZ7611CE60DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ761-1CE-60DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
125
$5.20
250
$3.20
375
$2.53
500 +
$2.48
Click for Quote
Log in
to unlock special pricing