help desk software
Image is representational - see mfr. specs

AZ2101-1C-9DE

American Zettler

40A Mini Power Relay 9VDC coil SPDT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
40A Mini Power Relay 9VDC coil SPDT
Search Keywords: AZ21011C9DE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ2101-1C-9DE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    9 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 100 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Ships today, if you order in
Minimum Order:
40
Order Increment:
40
16 Weeks can ship 3/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
40
$1.68
120
$1.51
280
$1.47
520
$1.45
1,000
$1.41
2,520
$1.34
5,000
$1.27
7,520 +
$1.25
Click for Quote
Log in to unlock special pricing