- Home ›
- All Products›
- AZ1661-4C-48D
AZ1661-4C-48D
American Zettler
5A Power Relay 4PDT 48VDC | American Zettler Inc. AZ1661-4C-48D
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
5A Power Relay 4PDT 48VDC | American Zettler Inc. AZ1661-4C-48D
Search Keywords: AZ16614C48D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ1661-4C-48D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536411020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.57
25
$3.09
100
$2.94
250
$2.79
500
$2.62
1,000 +
$2.46
Click for Quote
Log in
to unlock special pricing