- Home ›
- All Products›
- AZ1661-2CT-48D
AZ1661-2CT-48D
American Zettler
10A Power Relay DPDT 48VDC | American Zettler Inc. AZ1661-2CT-48D
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10A Power Relay DPDT 48VDC | American Zettler Inc. AZ1661-2CT-48D
Search Keywords: AZ16612CT48D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ1661-2CT-48D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536411020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.60
25
$3.12
100
$2.96
250
$2.82
500
$2.64
1,000 +
$2.49
Click for Quote
Log in
to unlock special pricing