- Home ›
- All Products›
- AZ1661-2C-24D
AZ1661-2C-24D
American Zettler
10A Power Relay DPDT 24VDC | American Zettler Inc. AZ1661-2C-24D
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10A Power Relay DPDT 24VDC | American Zettler Inc. AZ1661-2C-24D
Search Keywords: AZ16612C24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ1661-2C-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536411020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.60
25
$2.23
100
$2.12
250
$2.01
500
$1.89
1,000 +
$1.78
Click for Quote
Log in
to unlock special pricing