- Home ›
- All Products›
- SDR-120-24
SDR-120-24
American Electrical
Power Supply, 5A, 120 watts, 24VDC out, 120VAC in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Supply, 5A, 120 watts, 24VDC out, 120VAC in
Search Keywords: SDR12024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:SDR-120-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$18.00
10
$17.17
25
$16.66
50
$16.17
100
$15.29
250
$14.88
500 +
$14.68
Click for Quote
Log in
to unlock special pricing