- Home ›
- All Products›
- P-420-38108
P-420-38108
American Electrical
PCB Plug 180 3.81mm 8 Pole 10A 300V 14-24 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug 180 3.81mm 8 Pole 10A 300V 14-24 AWG
Search Keywords: P42038108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:P-420-38108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
126
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$4.02
50
$3.27
100
$3.22
250
$3.03
500
$2.86
1,000
$2.82
2,500
$2.71
5,000 +
$2.67
Click for Quote
Log in
to unlock special pricing