- Home ›
- All Products›
- P-420-38103
P-420-38103
American Electrical
PCB Plug 180 3.81mm 3 Pole 10A 300V 14-24 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug 180 3.81mm 3 Pole 10A 300V 14-24 AWG
Search Keywords: P42038103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:P-420-38103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$1.50
250
$1.22
500
$1.16
1,000
$1.11
2,500
$1.07
5,000
$1.04
7,500
$1.03
10,000 +
$1.02
Click for Quote
Log in
to unlock special pricing