- Home ›
- All Products›
- P-100-50803
P-100-50803
American Electrical
PCB Plug 180 5.08mm 3 Pole 16A 300V 14-24 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug 180 5.08mm 3 Pole 16A 300V 14-24 AWG
Search Keywords: P10050803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:P-100-50803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1.1847
25
$1.0770
250
$0.8750
500
$0.8360
1,000
$0.8000
2,500
$0.7670
5,000
$0.7470
7,500
$0.7450
10,000 +
$0.7370
Click for Quote
Log in
to unlock special pricing