- Home ›
- All Products›
- KL420020
KL420020
American Electrical
PSK 1/2 Terminal Strip Beige 400V 24A 2.5mm2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PSK 1/2 Terminal Strip Beige 400V 24A 2.5mm2
Search Keywords: KL420020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:KL420020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
266
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
100
$0.942
300
$0.766
1,000
$0.731
2,500
$0.671
5,000
$0.670
7,500
$0.653
10,000
$0.652
15,000 +
$0.645
Click for Quote
Log in
to unlock special pricing