- Home ›
- All Products›
- KL355129
KL355129
American Electrical
YBK I fuseblock gray 1.25" x .25", 600V, 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
YBK I fuseblock gray 1.25" x .25", 600V, 10A
Search Keywords: KL355129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:KL355129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
580
can ship
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
20
$6.15
40
$5.95
100
$5.69
260
$5.44
500
$5.22
1,000
$5.08
2,500
$4.95
5,000 +
$4.88
Click for Quote
Log in
to unlock special pricing