- Home ›
- All Products›
- KL321120
KL321120
American Electrical
PIK 4K FT Double Deck Terminal Blk Beige 300V 30A 26-10 AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIK 4K FT Double Deck Terminal Blk Beige 300V 30A 26-10 AWG
Search Keywords: KL321120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:KL321120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
569
can ship
Minimum Order Quantity:
3
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$9.15
25
$3.43
50
$2.29
100
$2.05
250
$1.91
500
$1.81
1,000 +
$1.76
Click for Quote
Log in
to unlock special pricing