- Home ›
- All Products›
- KL319320
KL319320
American Electrical
PIK 4NLDFT Double Deck Terminal Blk 300V 30A 26-10 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIK 4NLDFT Double Deck Terminal Blk 300V 30A 26-10 AWG
Search Keywords: KL319320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:KL319320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
303
can ship
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
20
$5.89
40
$5.70
100
$5.45
260
$5.21
500
$5.00
1,000
$4.87
2,500
$4.74
5,000 +
$4.68
Click for Quote
Log in
to unlock special pricing