- Home ›
- All Products›
- KL306250
KL306250
American Electrical
YBK 10 Spring Clamp Terminal Blk Beige 750V 63A 22-6AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
YBK 10 Spring Clamp Terminal Blk Beige 750V 63A 22-6AWG
Search Keywords: KL306250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:KL306250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
218
can ship
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$2.35
100
$2.28
250
$2.18
500
$2.12
1,000
$2.00
2,500
$1.95
5,000
$1.90
7,500 +
$1.87
Click for Quote
Log in
to unlock special pricing