- Home ›
- All Products›
- KL304137
KL304137
American Electrical
AVK 4 FT Terminal Block Orange 600V 30A 26-10AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AVK 4 FT Terminal Block Orange 600V 30A 26-10AWG
Search Keywords: KL304137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:KL304137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
397
can ship
Minimum Order Quantity:
80
Order Increment:
80
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
80
$0.785
320
$0.637
1,040
$0.609
2,560
$0.559
5,040
$0.558
7,520
$0.544
10,000
$0.543
15,040 +
$0.537
Click for Quote
Log in
to unlock special pricing