- Home ›
- All Products›
- H-030-50810
H-030-50810
American Electrical
PCB Header 90 5.08mm 10 Pole 12A 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Header 90 5.08mm 10 Pole 12A 300V
Search Keywords: H03050810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:H-030-50810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
71
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.81
100
$1.52
250
$1.47
500
$1.40
1,000
$1.34
2,500
$1.29
5,000
$1.25
7,500 +
$1.24
Click for Quote
Log in
to unlock special pricing