- Home ›
- All Products›
- F149002-31001
F149002-31001
American Electrical
AC/DC switch-mode power supply: regulator; 24 V, 2 A, 48 W
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC switch-mode power supply: regulator; 24 V, 2 A, 48 W
Search Keywords: F14900231001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:F149002-31001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
9 Weeks
can ship
7/23/26