- Home ›
- All Products›
- E2540002
E2540002
American Electrical
Fuse Holder, 1Pole + N, 10x38mm, 1.5" x 13/32", 32 A, 600V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder, 1Pole + N, 10x38mm, 1.5" x 13/32", 32 A, 600V
Search Keywords: E2540002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:E2540002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
312
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$9.62
25
$8.72
50
$8.33
100
$8.09
250
$7.64
500
$7.44
1,000 +
$7.34
Click for Quote
Log in
to unlock special pricing