- Home ›
- All Products›
- C5A1P-80VDC
C5A1P-80VDC
American Electrical
Circuit Breaker 5A 1 Pole UL-489A 80 VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 5A 1 Pole UL-489A 80 VDC
Search Keywords: C5A1P80VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:C5A1P-80VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$42.43
5
$34.03
10
$32.09
25
$30.23
50
$27.50
100
$24.07
250 +
$22.12
Click for Quote
Log in
to unlock special pricing