- Home ›
- All Products›
- C1A3P
C1A3P
American Electrical
Circuit Breaker 1A 3 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 1A 3 Pole
Search Keywords: C1A3P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:C1A3P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$76.93
5
$68.65
10
$66.60
25
$61.12
50
$60.97
100
$59.49
250 +
$57.21
Click for Quote
Log in
to unlock special pricing