- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1627050
1627050
American Electrical
Wire Ferrule Slide Box - W Style - 400 pcs: 100 pcs ea 20 AWG, 18 AWG, 16 AWG / 50 pcs ea 22 AWG, 14 AWG Cable Diameter.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire Ferrule Slide Box - W Style - 400 pcs: 100 pcs ea 20 AWG, 18 AWG, 16 AWG / 50 pcs ea 22 AWG, 14 AWG Cable Diameter.
Search Keywords: 1627050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:1627050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$19.77
10
$18.86
25
$18.30
50
$17.77
100
$16.79
250
$16.35
500 +
$16.13
Click for Quote
Log in
to unlock special pricing